Part Details for 100YXA1MT15X11 by Rubycon Corporation
Overview of 100YXA1MT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXA1MT15X11
100YXA1MT15X11 CAD Models
100YXA1MT15X11 Part Data Attributes
|
100YXA1MT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXA1MT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 100YXA1MT15X11
This table gives cross-reference parts and alternative options found for 100YXA1MT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXA1MT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A010MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | 100YXA1MT15X11 vs UPJ2A010MDD1CA |
EKME101ELL1R0ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | 100YXA1MT15X11 vs EKME101ELL1R0ME11M |
NRWP1R0M100V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 100YXA1MT15X11 vs NRWP1R0M100V5X11YF |
81R0MAM0511LFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 100YXA1MT15X11 vs 81R0MAM0511LFN10 |
81R0MAM0511LF01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 100YXA1MT15X11 vs 81R0MAM0511LF01N |
UPJ2A010MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | 100YXA1MT15X11 vs UPJ2A010MDDCA |
NRSZ1R0M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | 100YXA1MT15X11 vs NRSZ1R0M100V5X11SP7.5LSF |
NRWP1R0M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | 100YXA1MT15X11 vs NRWP1R0M100V5X11F1F |
UPM2A010MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | 100YXA1MT15X11 vs UPM2A010MDD1CV |
EKME101ETE1R0ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | 100YXA1MT15X11 vs EKME101ETE1R0ME11C |