Part Details for 100YXF220M16X25 by Rubycon Corporation
Overview of 100YXF220M16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXF220M16X25
100YXF220M16X25 CAD Models
100YXF220M16X25 Part Data Attributes:
|
100YXF220M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXF220M16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 900 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 100YXF220M16X25
This table gives cross-reference parts and alternative options found for 100YXF220M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXF220M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXF220MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXF220M16X25 vs 100YXF220MEFCCA16X25 |
ESW227M100AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 100YXF220M16X25 vs ESW227M100AM7AA |
ESH227M100AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 100YXF220M16X25 vs ESH227M100AM7AA |
100YXF220MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 100YXF220M16X25 vs 100YXF220MEFCRK16X25 |
MZ2A227M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100YXF220M16X25 vs MZ2A227M16025CS |
MK2A227M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 100YXF220M16X25 vs MK2A227M16025QR |
MZ2A227M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100YXF220M16X25 vs MZ2A227M16025SS |
MK2A227M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 100YXF220M16X25 vs MK2A227M16025ML |
WF2A227M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100YXF220M16X25 vs WF2A227M16025CS |
100YXF220MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXF220M16X25 vs 100YXF220MEFCCE16X25 |