Part Details for 100YXG6R8MT15X11 by Rubycon Corporation
Overview of 100YXG6R8MT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXG6R8MT15X11
100YXG6R8MT15X11 CAD Models
100YXG6R8MT15X11 Part Data Attributes
|
100YXG6R8MT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXG6R8MT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 55 mA | |
Series | YXG | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 100YXG6R8MT15X11
This table gives cross-reference parts and alternative options found for 100YXG6R8MT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXG6R8MT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXH6R8MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXH6R8MEFCCA5X11 |
EKZE101ERC6R8ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100YXG6R8MT15X11 vs EKZE101ERC6R8ME11D |
100YXG6R8MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXG6R8MFA5X11 |
100YXG6R8MEFCT55X11 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXG6R8MEFCT55X11 |
SC100M6R80B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 100YXG6R8MT15X11 vs SC100M6R80B2F-0511 |
100YXG6R8MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXG6R8MEFCCE5X11 |
100YXG6R8MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXG6R8MEFCKC5X11 |
100ZL6R8MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF | Rubycon Corporation | 100YXG6R8MT15X11 vs 100ZL6R8MEFCCA5X11 |
SH100M6R80A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 100YXG6R8MT15X11 vs SH100M6R80A2F-0511 |
100YXG6R8MEFCTZ5X11 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 100YXG6R8MT15X11 vs 100YXG6R8MEFCTZ5X11 |