100YXM22MEFRTA8X11.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of 100YXM22MEFRTA8X11.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100YXM22MEFRTA8X11.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100YXM22MEFRTA8X11.5 by Rubycon Corporation

100YXM22MEFRTA8X11.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.022 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
126.5 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 100YXM22MEFRTA8X11.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 100YXM22MEFRTA8X11.5

This table gives cross-reference parts and alternative options found for 100YXM22MEFRTA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXM22MEFRTA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTW22M100TB28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc 100YXM22MEFRTA8X11.5 vs UTW22M100TB28X11.5
MK2A226M0811MTS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 100YXM22MEFRTA8X11.5 vs MK2A226M0811MTS
100YXF22MEFCCC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100YXM22MEFRTA8X11.5 vs 100YXF22MEFCCC8X11.5
B41828A9226M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, TDK Corporation 100YXM22MEFRTA8X11.5 vs B41828A9226M000
MK2A226M0811MHR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics 100YXM22MEFRTA8X11.5 vs MK2A226M0811MHR
MALREKE00PB222L00K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein 100YXM22MEFRTA8X11.5 vs MALREKE00PB222L00K
ULD2A220MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 100YXM22MEFRTA8X11.5 vs ULD2A220MPD1TD
B41828A9226M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, TDK Corporation 100YXM22MEFRTA8X11.5 vs B41828A9226M002
MK2A226M0811MDR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics 100YXM22MEFRTA8X11.5 vs MK2A226M0811MDR
MZ2A226M0811MTS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 100YXM22MEFRTA8X11.5 vs MZ2A226M0811MTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100YXM22MEFRTA8X11.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100YXM22MEFRTA8X11.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100YXM22MEFRTA8X11.5 would you like to use for your alert(s)?
  • Please alert me when 100YXM22MEFRTA8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100YXM22MEFRTA8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100YXM22MEFRTA8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100YXM22MEFRTA8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100YXM22MEFRTA8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100YXM22MEFRTA8X11.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: