Part Details for 100YXM4R7MCC5X11 by Rubycon Corporation
Overview of 100YXM4R7MCC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXM4R7MCC5X11
100YXM4R7MCC5X11 CAD Models
100YXM4R7MCC5X11 Part Data Attributes
|
100YXM4R7MCC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXM4R7MCC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 70 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 100YXM4R7MCC5X11
This table gives cross-reference parts and alternative options found for 100YXM4R7MCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXM4R7MCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRGB4R7M100V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 100YXM4R7MCC5X11 vs NRGB4R7M100V5X11SP7.5LLF |
100YXM4R7MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXM4R7MCC5X11 vs 100YXM4R7MEFCCC5X11 |
100YXM4R7MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100YXM4R7MCC5X11 vs 100YXM4R7MT15X11 |
NRGB4R7M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100YXM4R7MCC5X11 vs NRGB4R7M100V5X11TBF1F |
NRGB4R7M100V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 100YXM4R7MCC5X11 vs NRGB4R7M100V5X11SPF |
100YXM4R7MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100YXM4R7MCC5X11 vs 100YXM4R7MEFC5X11 |
NRGB4R7M100V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 100YXM4R7MCC5X11 vs NRGB4R7M100V5X11F3CF |
100YXM4R7MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100YXM4R7MCC5X11 vs 100YXM4R7MCE5X11 |
NRGB4R7M100V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 100YXM4R7MCC5X11 vs NRGB4R7M100V5X11F2F |
100YXM4R7MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 100YXM4R7MCC5X11 vs 100YXM4R7MTA5X11 |