Part Details for 100ZL390MEFCCA18X25 by Rubycon Corporation
Overview of 100ZL390MEFCCA18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZL390MEFCCA18X25
100ZL390MEFCCA18X25 CAD Models
100ZL390MEFCCA18X25 Part Data Attributes:
|
100ZL390MEFCCA18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL390MEFCCA18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 891 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL390MEFCCA18X25
This table gives cross-reference parts and alternative options found for 100ZL390MEFCCA18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL390MEFCCA18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG390MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MEFCRI18X25 |
100YXG390MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MEFCCA18X25 |
100YXG390MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MEFCSG18X25 |
100YXG390MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MEFCRX18X25 |
100YXH390MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXH390MCA18X25 |
100ZL390MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100ZL390MEFCCC18X25 |
100ZL390MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100ZL390MEFCKC18X25 |
100YXH390MEFCGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXH390MEFCGC18X25 |
100YXG390MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MCA18X25 |
100YXG390MEFCGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL390MEFCCA18X25 vs 100YXG390MEFCGC18X25 |