Part Details for 100ZL56MEFC8X20 by Rubycon Corporation
Overview of 100ZL56MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZL56MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 100VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1360 / $0.4350 | Buy Now |
Part Details for 100ZL56MEFC8X20
100ZL56MEFC8X20 CAD Models
100ZL56MEFC8X20 Part Data Attributes:
|
100ZL56MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL56MEFC8X20
Rubycon Corporation
CAP ALUM 56UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 565 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 100ZL56MEFC8X20
This table gives cross-reference parts and alternative options found for 100ZL56MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL56MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXH56MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100YXH56MEFCKC8X20 |
100YXG56MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100YXG56MCE8X20 |
EKZE101EMC560MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZL56MEFC8X20 vs EKZE101EMC560MH20D |
100ZL56MCE8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100ZL56MCE8X20 |
100YXG56MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100YXG56MEFCCC8X20 |
100ZL56MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF | Rubycon Corporation | 100ZL56MEFC8X20 vs 100ZL56MEFCCA8X20 |
EKZE101ERC560MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZL56MEFC8X20 vs EKZE101ERC560MH20D |
100YXG56MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100YXG56MCC8X20 |
100YXG56MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MEFC8X20 vs 100YXG56MEFCFA8X20 |
100ZL56MEFCCE8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 100ZL56MEFC8X20 vs 100ZL56MEFCCE8X20 |