100ZLH150MEFCRK12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF,

Overview of 100ZLH150MEFCRK12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 100ZLH150MEFCRK12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100ZLH150MEFCRK12.5X20 by Rubycon Corporation

100ZLH150MEFCRK12.5X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1430 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 100ZLH150MEFCRK12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for 100ZLH150MEFCRK12.5X20

This table gives cross-reference parts and alternative options found for 100ZLH150MEFCRK12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH150MEFCRK12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151MAMAB25RXN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 8151MAMAB25RXN4E
8151MAMAB25RXN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 8151MAMAB25RXN7C
MAL214839151E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 100ZLH150MEFCRK12.5X20 vs MAL214839151E3
2151MAMAB20RXN911M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 2151MAMAB20RXN911M
8151MAMAB25RX000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 8151MAMAB25RX000
8151MAMAB25RX00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 8151MAMAB25RX00J
2151MAMAB20RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 2151MAMAB20RXN111B
100ZLH150MG412.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Rubycon Corporation 100ZLH150MEFCRK12.5X20 vs 100ZLH150MG412.5X20
2151MAMAB20RXN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 100ZLH150MEFCRK12.5X20 vs 2151MAMAB20RXN011C
100ZLH150MRX12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 100ZLH150MEFCRK12.5X20 vs 100ZLH150MRX12.5X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100ZLH150MEFCRK12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100ZLH150MEFCRK12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100ZLH150MEFCRK12.5X20 would you like to use for your alert(s)?
  • Please alert me when 100ZLH150MEFCRK12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100ZLH150MEFCRK12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100ZLH150MEFCRK12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100ZLH150MEFCRK12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100ZLH150MEFCRK12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100ZLH150MEFCRK12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: