Part Details for 100ZLH18MEFC6.3X11 by Rubycon Corporation
Overview of 100ZLH18MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH18MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2941-ND
|
DigiKey | CAP ALUM 18UF 20% 100V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1071 In Stock |
|
$0.0993 / $0.4200 | Buy Now |
DISTI #
232-100ZLH18MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0760 / $0.4200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 18uF - 20% - 100VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0630 / $0.0730 | Buy Now |
|
Quest Components | 1600 |
|
$0.1620 / $0.5400 | Buy Now |
Part Details for 100ZLH18MEFC6.3X11
100ZLH18MEFC6.3X11 CAD Models
100ZLH18MEFC6.3X11 Part Data Attributes:
|
100ZLH18MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH18MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.018 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 112.14 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH18MEFC6.3X11
This table gives cross-reference parts and alternative options found for 100ZLH18MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH18MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH18MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MEFCT16.3X11 |
NRZJ180M100V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH18MEFC6.3X11 vs NRZJ180M100V6.3X11TBSTF |
100ZLH18MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MEFCCC6.3X11 |
100ZLH18MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MEFCTA6.3X11 |
LQ2A186M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH18MEFC6.3X11 vs LQ2A186M6L011FS |
100ZLH18MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MFA6.3X11 |
NRSH180M100V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH18MEFC6.3X11 vs NRSH180M100V6.3X11TBSTF |
100ZLH18MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MEFCCA6.3X11 |
100ZLH18MCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MCC6.3X11 |
100ZLH18MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFC6.3X11 vs 100ZLH18MKC6.3X11 |