Part Details for 100ZLH820MEFCGC18X40 by Rubycon Corporation
Overview of 100ZLH820MEFCGC18X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH820MEFCGC18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100ZLH820MEFCGC18X40-ND
|
DigiKey | CAP ALUM 820UF 20% 100V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.0204 | Buy Now |
Part Details for 100ZLH820MEFCGC18X40
100ZLH820MEFCGC18X40 CAD Models
100ZLH820MEFCGC18X40 Part Data Attributes
|
100ZLH820MEFCGC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH820MEFCGC18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.82 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2106 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH820MEFCGC18X40
This table gives cross-reference parts and alternative options found for 100ZLH820MEFCGC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH820MEFCGC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG820MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXG820MEFCSG18X40 |
105RG827M100FV3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 100ZLH820MEFCGC18X40 vs 105RG827M100FV3E |
EKZE101ETA821MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH820MEFCGC18X40 vs EKZE101ETA821MM40S |
100YXG820MCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXG820MCA18X40 |
EKZE101ETB821MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH820MEFCGC18X40 vs EKZE101ETB821MM40S |
100YXG820MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXG820MEFCGC18X40 |
100YXH820MCA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXH820MCA18X40 |
100YXH820MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXH820MEFCKC18X40 |
100YXH820MCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXH820MCE18X40 |
100YXG820MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 100ZLH820MEFCGC18X40 vs 100YXG820MEFCRI18X40 |