-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6016
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 33 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ33M8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1519 |
|
$0.1170 | Buy Now |
DISTI #
1189-1043-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14671 In Stock |
|
$0.1380 / $0.5600 | Buy Now |
DISTI #
232-100ZLJ33M8X11.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4282 |
|
$0.1340 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
3400 In Stock |
|
$0.1154 / $0.1691 | Buy Now |
|
Quest Components | 1600 |
|
$0.1700 / $0.8500 | Buy Now | |
|
Karl Kruse GmbH & Co KG | CAP ALUM 33UF 20% 100V RADIAL | 3739 |
|
RFQ | |
DISTI #
100ZLJ33M8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 100ZLJ33M8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 33uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
3400 In Stock |
|
$0.1154 / $0.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLJ33M8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ33M8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 260.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLJ33M8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ33M8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F9336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 100ZLJ33M8X11.5 vs B41821F9336M000 |
100ZLH33MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLH33MCE8X11.5 |
LQ2A336M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLJ33M8X11.5 vs LQ2A336M0811MFS |
100ZLH33MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLH33MCC8X11.5 |
100ZLH33MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLH33MEFCCC8X11.5 |
100ZLH33MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLH33MEFCKC8X11.5 |
NRSH330M100V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLJ33M8X11.5 vs NRSH330M100V8X11.5TBSTF |
100ZLH33MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLH33MEFCCA8X11.5 |
100YXJ33MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100YXJ33MCE8X11.5 |
100ZLJ33MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ33M8X11.5 vs 100ZLJ33MT78X11.5 |