Part Details for 100A150FW150XTV by Kyocera AVX Components
Overview of 100A150FW150XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A150FW150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5769
|
Newark | Capacitors Rohs Compliant: Yes |Kyocera Avx 100A150FW150XTV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
100A150FW150XTV
|
TTI | Silicon RF Capacitors / Thin Film 150V 15pF Tol 1% Las Mkg Vertical Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6400 / $5.1300 | Buy Now |
Part Details for 100A150FW150XTV
100A150FW150XTV CAD Models
100A150FW150XTV Part Data Attributes
|
100A150FW150XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A150FW150XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A150FW150XTV
This table gives cross-reference parts and alternative options found for 100A150FW150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A150FW150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A150FPN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A150FW150XTV vs 100A150FPN150XC100 |
CDR12BG150KFSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFSM |
CDR12BG150KFUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFUS |
100A150FCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A150FW150XTV vs 100A150FCA150XT |
CDR12BG150KFWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFWP |
CDR12BG150KFSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFSR |
CDR12BG150KFSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFSP |
CDR12BG150KFWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFWS |
CDR12BG150KFSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150FW150XTV vs CDR12BG150KFSS |
100A150FT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A150FW150XTV vs 100A150FT150XT |