There are no models available for this part yet.
Overview of 100A150GT150XT1K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A150GT150XT1K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-100A150GT150XT1KCT-ND
|
DigiKey | CAP CER 15PF 150V P90 0505 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4174 In Stock |
|
$2.3089 / $5.9400 | Buy Now | |
DISTI #
581-100A150GT150XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 15pF Tol 2% Las Mkg RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
100A150GT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.9400 / $1.4700 | Buy Now |
CAD Models for 100A150GT150XT1K by Kyocera AVX Components
Part Data Attributes for 100A150GT150XT1K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A150GT150XT1K
This table gives cross-reference parts and alternative options found for 100A150GT150XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A150GT150XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG150KGMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR11BG150KGMM |
CDR12BG150KGSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR12BG150KGSM |
CDR11BG150KGNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR11BG150KGNR |
CDR11BG150KGNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR11BG150KGNP |
CDR12BG150KGWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR12BG150KGWS |
CDR12BG150KGWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR12BG150KGWR |
CDR12BG150KGUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR12BG150KGUP |
CDR12BG150KGSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | 100A150GT150XT1K vs CDR12BG150KGSP |
100A150GP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A150GT150XT1K vs 100A150GP150XT |
100A150GCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A150GT150XT1K vs 100A150GCA150XT |