There are no models available for this part yet.
Overview of 100A180FW150XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A180FW150XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK5458
|
Newark | Capacitor, Chip Rohs Compliant: Yes |Kyocera Avx 100A180FW150XC100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.4700 | Buy Now | |
DISTI #
581-100A180FW150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 18pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$4.4700 / $7.9000 | Order Now | |
DISTI #
100A180FW150X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$1.4400 / $4.3800 | Buy Now |
CAD Models for 100A180FW150XC100 by Kyocera AVX Components
Part Data Attributes for 100A180FW150XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
1%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A180FW150XC100
This table gives cross-reference parts and alternative options found for 100A180FW150XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A180FW150XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG180KFUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | 100A180FW150XC100 vs CDR12BG180KFUM |
100A180FT150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A180FW150XC100 vs 100A180FT150XT1K |
100A180FP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A180FW150XC100 vs 100A180FP150XTV |
100A180FTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A180FW150XC100 vs 100A180FTN150XT |
CDR12BG180KFWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | 100A180FW150XC100 vs CDR12BG180KFWS |
100A180FP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A180FW150XC100 vs 100A180FP150XC100 |
CDR12BG180KFUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | 100A180FW150XC100 vs CDR12BG180KFUS |
CDR11BG180KFMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | 100A180FW150XC100 vs CDR11BG180KFMM |
100A180FCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A180FW150XC100 vs 100A180FCA150XT |
CDR11BG180KFMR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | 100A180FW150XC100 vs CDR11BG180KFMR |