Part Details for 100A1R5BT150XC100 by Kyocera AVX Components
Overview of 100A1R5BT150XC100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A1R5BT150XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A1R5BT150XC100
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 100A1R5BT150XC100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 100 |
|
$2.6520 / $3.0000 | Buy Now |
DISTI #
581-100A1R5BT150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 1.5pF Tol 0.1pF Las Mkg RoHS: Compliant | 0 |
|
$2.7800 / $5.4500 | Order Now |
DISTI #
100A1R5BT150X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 100 | 131 |
|
$1.1400 / $2.6400 | Buy Now |
Part Details for 100A1R5BT150XC100
100A1R5BT150XC100 CAD Models
100A1R5BT150XC100 Part Data Attributes
|
100A1R5BT150XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A1R5BT150XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 6.6667% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |