Part Details for 100A5R1CP150XC100 by Kyocera AVX Components
Overview of 100A5R1CP150XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A5R1CP150XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A5R1CP150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 5.1pF Tol 0.25pF Las Mkg RoHS: Compliant | 0 |
|
$1.4400 / $3.5100 | Order Now |
Part Details for 100A5R1CP150XC100
100A5R1CP150XC100 CAD Models
100A5R1CP150XC100 Part Data Attributes:
|
100A5R1CP150XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A5R1CP150XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 4.902% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A5R1CP150XC100
This table gives cross-reference parts and alternative options found for 100A5R1CP150XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A5R1CP150XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A5R1CT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CT150XT |
100A5R1CT150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CT150XT1K |
100A5R1CWN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CWN150XC100 |
100A5R1CPN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CPN150XC100 |
100A5R1CW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CW150XT |
100A5R1CCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CCA150XT |
100A5R1CCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CCA150XC100 |
100A5R1CT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CP150XC100 vs 100A5R1CT150XC100 |