Part Details for 100A8R2BT150XT by Kyocera AVX Components
Overview of 100A8R2BT150XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A8R2BT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A8R2BT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 8.2pF RoHS: Compliant | 1049 |
|
$2.3500 / $4.0200 | Buy Now |
DISTI #
100A8R2BT150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
100A8R2BT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$1.4200 / $1.9700 | Buy Now |
Part Details for 100A8R2BT150XT
100A8R2BT150XT CAD Models
100A8R2BT150XT Part Data Attributes
|
100A8R2BT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A8R2BT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.2195% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A8R2BT150XT
This table gives cross-reference parts and alternative options found for 100A8R2BT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A8R2BT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG8R2KBSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR12BG8R2KBSP |
CDR12BG8R2KBSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR12BG8R2KBSR |
CDR12BG8R2KBWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR12BG8R2KBWM |
CDR11BG8R2KBNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR11BG8R2KBNS |
CDR11BG8R2KBNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR11BG8R2KBNP |
100A8R2BP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A8R2BT150XT vs 100A8R2BP150XC100 |
100A8R2BPN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A8R2BT150XT vs 100A8R2BPN150XC100 |
CDR11BG8R2KBNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR11BG8R2KBNM |
100A8R2BT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A8R2BT150XT vs 100A8R2BT150XTV |
CDR11BG8R2KBMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.2195% +Tol, 1.2195% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 0606, | Kyocera AVX Components | 100A8R2BT150XT vs CDR11BG8R2KBMS |