Part Details for 100B0R8CTN1500XC100 by Kyocera AVX Components
Overview of 100B0R8CTN1500XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B0R8CTN1500XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B0R8CTN15K100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500V 0.8pF Tol 0.25pF Las Mkg RoHS: Compliant | 0 |
|
$2.5900 / $5.0900 | Order Now |
DISTI #
100B0R8CTN1500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$1.5600 / $2.4700 | Buy Now |
Part Details for 100B0R8CTN1500XC100
100B0R8CTN1500XC100 CAD Models
100B0R8CTN1500XC100 Part Data Attributes
|
100B0R8CTN1500XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B0R8CTN1500XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 1500V, 31.25% +Tol, 31.25% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000008uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 31.25% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |