Part Details for 100B151FT300XTV by Kyocera AVX Components
Overview of 100B151FT300XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B151FT300XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B151FT300XTV
|
Avnet Americas | Capacitor Ceramic 150pF 300V 1% 1111 125?C T/R - Custom Tape W/Leader (Alt: 100B151FT300XTV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.6608 | Buy Now |
DISTI #
581-100B151FT300XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 300V 150pF Tol 1% Las Mkg Vertical RoHS: Compliant | 0 |
|
$6.2000 / $6.2900 | Order Now |
Part Details for 100B151FT300XTV
100B151FT300XTV CAD Models
100B151FT300XTV Part Data Attributes
|
100B151FT300XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B151FT300XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 212.1 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |