Part Details for 100B200GMN500X by Kyocera AVX Components
Overview of 100B200GMN500X by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B200GMN500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B200GMN500X
|
TTI | Silicon RF Capacitors / Thin Film 20PF 500V 2% 1111 Min Qty: 20 Package Multiple: 20 Container: WAFL |
Americas - 100 In Stock |
|
Buy Now | |
DISTI #
100B200GMN500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 80 | 0 |
|
$3.0700 / $4.3700 | Buy Now |