Part Details for 100B390GW500XC100 by Kyocera AVX Components
Overview of 100B390GW500XC100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B390GW500XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B390GW500100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 39PF 500V 2% 1111 RoHS: Compliant | 0 |
|
$4.3900 / $7.0400 | Order Now |
DISTI #
100B390GW500XC100
|
TTI | Silicon RF Capacitors / Thin Film 39PF 500V 2% 1111 Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$4.3500 / $4.6300 | Buy Now |
DISTI #
100B390GW500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 250 |
|
$2.7600 / $3.9000 | Buy Now |
Part Details for 100B390GW500XC100
100B390GW500XC100 CAD Models
100B390GW500XC100 Part Data Attributes
|
100B390GW500XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B390GW500XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B390GW500XC100
This table gives cross-reference parts and alternative options found for 100B390GW500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B390GW500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B390GWN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B390GW500XC100 vs 100B390GWN500XC100 |
CDR13BG390EGZR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 1111, | Kyocera AVX Components | 100B390GW500XC100 vs CDR13BG390EGZR |
CDR13BG390EGNM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B390GW500XC100 vs CDR13BG390EGNM |
CDR13BG390EGZS | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 1111, | Kyocera AVX Components | 100B390GW500XC100 vs CDR13BG390EGZS |
CDR13BG390EGNP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000039uF, 1111 | Kyocera AVX Components | 100B390GW500XC100 vs CDR13BG390EGNP |
CDR14BG390EGSR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 1111, | Kyocera AVX Components | 100B390GW500XC100 vs CDR14BG390EGSR |
CDR14BG390EGUM | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000039uF, 1111 | Kyocera AVX Components | 100B390GW500XC100 vs CDR14BG390EGUM |
CDR13BG390EGZP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 1111, | Kyocera AVX Components | 100B390GW500XC100 vs CDR13BG390EGZP |
CDR14BG390EGSP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 1111, | Kyocera AVX Components | 100B390GW500XC100 vs CDR14BG390EGSP |
CDR14BG390EGUS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000039uF, 1111 | Kyocera AVX Components | 100B390GW500XC100 vs CDR14BG390EGUS |