There are no models available for this part yet.
Overview of 100B5R1BT500XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B5R1BT500XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100B5R1BT500XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500volts 5.1pF RoHS: Compliant | 236 |
|
$2.9700 / $5.2900 | Buy Now | |
DISTI #
100B5R1BT500XT
|
TTI | Silicon RF Capacitors / Thin Film 500volts 5.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9300 / $3.1200 | Buy Now | |
DISTI #
100B5R1BT500XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$2.3800 / $2.6400 | Buy Now | |
DISTI #
100B5R1BT500XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$2.3800 / $2.5400 | Buy Now |
CAD Models for 100B5R1BT500XT by Kyocera AVX Components
Part Data Attributes for 100B5R1BT500XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.9608%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1.9608%
|
Rated (AC) Voltage (URac)
|
353.5 V
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B5R1BT500XT
This table gives cross-reference parts and alternative options found for 100B5R1BT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B5R1BT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B5R1BW500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BW500XT |
100B5R1BW500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BW500XTV |
100B5R1BP500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BP500XT |
100B5R1BW500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BW500XC100 |
100B5R1BT500XT1K | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BT500XT1K |
100B5R1BW500XT1K | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BW500XT1K |
100B5R1BWN500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BWN500XC100 |
100B5R1BPN500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BPN500XT |
100B5R1BTN500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BTN500XC100 |
100B5R1BWN500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1.9608% +Tol, 1.9608% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B5R1BT500XT vs 100B5R1BWN500XT |
Related Parts for 100B5R1BT500XT
-
100B5R6CT500XTFixed Capacitors
-
RK73H2BTTD3571FFixed Resistors
-
1008CS-330XGLCFixed Inductors
-
593D686X9020E2TE3Tantalum Capacitors
-
OPA211AIDGKTOperational Amplifiers
-
MMBT2907ALT1GSmall Signal Bipolar Transistors
-
74LS30PCGates
-
MAX821RUS-TPower Management Circuits
-
3214W-1-504EVariable Resistors