Part Details for 100C511JMS1500X by Kyocera AVX Components
Overview of 100C511JMS1500X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C511JMS1500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100C511JMS1500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 100C511JMS1500X
100C511JMS1500X CAD Models
100C511JMS1500X Part Data Attributes
|
100C511JMS1500X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C511JMS1500X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00051uF, Surface Mount, 2525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.35 mm |