Part Details for 100C561JMS1500XJ24 by Kyocera AVX Components
Overview of 100C561JMS1500XJ24 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C561JMS1500XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100C561JMS150024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 4 |
|
$19.4600 / $25.9700 | Buy Now |
DISTI #
100C561JMS1500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 24 | 0 |
|
$14.1500 / $17.0300 | Buy Now |
Part Details for 100C561JMS1500XJ24
100C561JMS1500XJ24 CAD Models
100C561JMS1500XJ24 Part Data Attributes
|
100C561JMS1500XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C561JMS1500XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00056uF, Surface Mount, 2525,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |