Part Details for 100C751GW1500XJ36 by Kyocera AVX Components
Overview of 100C751GW1500XJ36 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C751GW1500XJ36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-100C751GW1500XJ36-ND
|
DigiKey | MLC C/E/H Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-100C751GW150036
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 750PF 1500V 2% 2525 RoHS: Compliant | 0 |
|
$24.7000 / $29.0600 | Order Now |
DISTI #
100C751GW1500XJ36
|
TTI | Silicon RF Capacitors / Thin Film 750PF 1500V 2% 2525 Min Qty: 36 Package Multiple: 36 Container: WAFL |
Americas - 2124 In Stock |
|
$24.3200 | Buy Now |
Part Details for 100C751GW1500XJ36
100C751GW1500XJ36 CAD Models
100C751GW1500XJ36 Part Data Attributes:
|
100C751GW1500XJ36
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C751GW1500XJ36
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, 90+/-30ppm/Cel TC, 0.00075uF, Surface Mount, 2325, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |