There are no models available for this part yet.
Overview of 100DCB6BF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100DCB6BF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$245.9600 / $253.9500 | Buy Now | ||
DISTI #
000000000001147943
|
Sager | Power Line Filters 100A REDUNDANT STUD BULKHEAD & RACK | 0 |
|
Buy Now | ||
Master Electronics | EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$245.9600 / $253.9500 | Buy Now |
CAD Models for 100DCB6BF by TE Connectivity
Part Data Attributes for 100DCB6BF by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
REDUNDANT STUD; CIRCUIT BREAKER AND FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE
|
Filter Type
|
DATA LINE FILTER
|
Height
|
45.2 mm
|
Insertion Loss-Max
|
53 dB
|
Length
|
255.5 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Impedance
|
50 OHM Ω
|
Rated Current
|
100 A
|
Rated Voltage
|
80 V
|
Width
|
153.9 mm
|