Part Details for 100E1C5.5 by Littelfuse Inc
Overview of 100E1C5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E1C5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2067
|
Newark | Fus 5.5Kv Mv E-Rated 100E/Box |Littelfuse 100E1C5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.4500 / $542.9100 | Buy Now |
DISTI #
100E1C5.5-ND
|
DigiKey | FUSE CARTRIDGE 100A 5.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-100E1C5.5
|
Mouser Electronics | Specialty Fuses 100A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$746.2100 / $895.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$720.4000 / $762.9700 | Buy Now | |
DISTI #
100E1C5.5
|
TTI | Specialty Fuses 100A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 5.5KVAC | 0 |
|
$1,031.6766 / $1,052.3102 | RFQ |
Part Details for 100E1C5.5
100E1C5.5 CAD Models
100E1C5.5 Part Data Attributes:
|
100E1C5.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
100E1C5.5
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 403.2 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |