Part Details for 100E1CL5.5 by Littelfuse Inc
Overview of 100E1CL5.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100E1CL5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2063
|
Newark | Fus 5.5Kv Mv E-Rated 100E Clip Lock/Box |Littelfuse 100E1CL5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.9100 / $850.6400 | Buy Now |
DISTI #
100E1CL5.5-ND
|
DigiKey | FUSE CARTRIDGE 100A 5.5KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-100E1CL5.5
|
Mouser Electronics | Specialty Fuses 100A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$757.5300 / $803.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,111.7800 / $1,195.4100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 5.5KVAC CYL | 0 |
|
$1,620.6857 / $1,653.0994 | RFQ |