Part Details for 100E200GW3600XJ24 by Kyocera AVX Components
Overview of 100E200GW3600XJ24 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E200GW3600XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-100E200GW3600XJ24-ND
|
DigiKey | CAP CER 20PF 3.6KV P90 3838 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-100E200GW360024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 0 |
|
$27.5600 / $33.5900 | Order Now |
DISTI #
100E200GW3600X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 24 | 0 |
|
$21.0400 / $25.6100 | Buy Now |
Part Details for 100E200GW3600XJ24
100E200GW3600XJ24 CAD Models
100E200GW3600XJ24 Part Data Attributes
|
100E200GW3600XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E200GW3600XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 2545.2 V | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |