Part Details for 100E201FMN3600XJ16 by Kyocera AVX Components
Overview of 100E201FMN3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E201FMN3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100E201FMN360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200PF 3600V 1% 3838 RoHS: Compliant | 16 |
|
$60.3400 / $67.3800 | Buy Now |
DISTI #
100E201FMN3600XJ16
|
TTI | Silicon RF Capacitors / Thin Film 200PF 3600V 1% 3838 RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: WAFL |
Americas - 256 In Stock |
|
$58.2000 / $59.8800 | Buy Now |
Part Details for 100E201FMN3600XJ16
100E201FMN3600XJ16 CAD Models
100E201FMN3600XJ16 Part Data Attributes:
|
100E201FMN3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E201FMN3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 1% +Tol, 1% -Tol, P90, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 2545.2 V | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |