Part Details for 100E512JRW500X by Kyocera AVX Components
Overview of 100E512JRW500X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E512JRW500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100E512JRW500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 32 | 0 |
|
$53.9300 / $65.6500 | Buy Now |
Part Details for 100E512JRW500X
100E512JRW500X CAD Models
100E512JRW500X Part Data Attributes
|
100E512JRW500X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E512JRW500X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WIRE | |
Width | 9.65 mm |