Part Details for 100LET (ALTERNATE: 1568850) by Eaton Bussmann
Overview of 100LET (ALTERNATE: 1568850) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100LET (ALTERNATE: 1568850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425844
|
RS | Fuse, Fast Acting HRC, 100A 240 VAC, Bolt, LET Series | Bussmann by Eaton 100LET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$13.4500 / $16.8100 | Buy Now |