Part Details for 100LSW4700M36X83 by Rubycon Corporation
Overview of 100LSW4700M36X83 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100LSW4700M36X83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100LSW4700M36X83-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SCREW Min Qty: 60 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$14.9172 | Buy Now |
Part Details for 100LSW4700M36X83
100LSW4700M36X83 CAD Models
100LSW4700M36X83 Part Data Attributes
|
100LSW4700M36X83
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100LSW4700M36X83
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 9.4 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for 100LSW4700M36X83
This table gives cross-reference parts and alternative options found for 100LSW4700M36X83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100LSW4700M36X83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH169PJ4470MU2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 100LSW4700M36X83 vs PEH169PJ4470MU2 |
ALS41A472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 100LSW4700M36X83 vs ALS41A472DF100 |
ALS40C472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 100LSW4700M36X83 vs ALS40C472DF100 |
LXA100LGSN4700TCC8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 100LSW4700M36X83 vs LXA100LGSN4700TCC8 |
ALS41F472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 100LSW4700M36X83 vs ALS41F472DF100 |
HCGHA2A472YA10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 100LSW4700M36X83 vs HCGHA2A472YA10 |
ALS40G472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 100LSW4700M36X83 vs ALS40G472DF100 |
ALS41B472DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 100LSW4700M36X83 vs ALS41B472DF100 |
LNT2A472MSMN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | 100LSW4700M36X83 vs LNT2A472MSMN |
EEGBA2A472CE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 100LSW4700M36X83 vs EEGBA2A472CE |