Part Details for 100MXG2700MEFCSN35X30 by Rubycon Corporation
Overview of 100MXG2700MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100MXG2700MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3364-ND
|
DigiKey | CAP ALUM 2700UF 20% 100V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1597 / $8.6200 | Buy Now |
DISTI #
232-G2700MEFCSN35X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.8700 / $8.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 100VDC - 35mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.7100 / $7.7200 | Buy Now |
Part Details for 100MXG2700MEFCSN35X30
100MXG2700MEFCSN35X30 CAD Models
100MXG2700MEFCSN35X30 Part Data Attributes:
|
100MXG2700MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100MXG2700MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.55885 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2890 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100MXG2700MEFCSN35X30
This table gives cross-reference parts and alternative options found for 100MXG2700MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MXG2700MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW272M100V35X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 100MXG2700MEFCSN35X30 vs NRLPW272M100V35X30LF |
100MXC2700MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100MXG2700MEFCSN35X30 vs 100MXC2700MSN35X30 |
NRLPW272M100V35X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 100MXG2700MEFCSN35X30 vs NRLPW272M100V35X30SF |
100MXC2700MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100MXG2700MEFCSN35X30 vs 100MXC2700MOOESN35X30 |