Part Details for 100NC by Eaton Corporation
Overview of 100NC by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100NC
|
Avnet Americas | TRACT FUSE 1200VAC 750VDC - Bulk (Alt: 100NC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$858.8190 / $1,012.8777 | Buy Now |
DISTI #
504-100NC
|
Mouser Electronics | Specialty Fuses 100A DC TRACTION RoHS: Not Compliant | 0 |
|
$1,039.8100 / $1,066.4700 | Order Now |