100NH2G-690
Description: Electric Fuse, 100A, 690VAC, 440VDC, 50000A (IR), Inline/holder

Overview of 100NH2G-690 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100NH2G-690 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100NH2G-690 by Cooper Industries

100NH2G-690
Cooper Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
51 mm
Body Height
63 mm
Body Length or Diameter
68 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
26800 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
50000 A
Rated Current
100 A
Rated Voltage(AC)
690 V
Rated Voltage(DC)
440 V
Reference Standard
DIN; IEC; KEMA; OVE; SEV; VDE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 100NH2G-690
    Cooper Industries
    Electric Fuse, 100A, 690VAC, 440VDC, 50000A (IR), Inline/holder
    VS

Related Parts for 100NH2G-690

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100NH2G-690 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100NH2G-690 by Cooper Industries

Select Manufacturer
Which Manufacturer of 100NH2G-690 would you like to use for your alert(s)?
  • Please alert me when 100NH2G-690 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100NH2G-690 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100NH2G-690 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100NH2G-690 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100NH2G-690.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100NH2G-690 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: