Part Details for 100NHG000BI by Eaton Corporation
Overview of 100NHG000BI by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100NHG000BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100NHG000BI
|
Avnet Americas | Fuse-Link with Dual Indicator Low Voltage 100A 500VAC NH000 2-Pin Holder Mount - Bulk (Alt: 100NHG000BI) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$43.5456 / $48.3084 | Buy Now |
DISTI #
504-100NHG000BI
|
Mouser Electronics | Specialty Fuses NH FUSE 100A 500V SIZE 000 GG IMGL RoHS: Compliant | 0 |
|
$48.0900 / $68.7100 | Order Now |
DISTI #
100NHG000BI
|
Avnet Americas | Fuse-Link with Dual Indicator Low Voltage 100A 500VAC NH000 2-Pin Holder Mount - Bulk (Alt: 100NHG000BI) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$43.5456 / $48.3084 | Buy Now |
Part Details for 100NHG000BI
100NHG000BI CAD Models
100NHG000BI Part Data Attributes:
|
100NHG000BI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
100NHG000BI
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Joule Integral-Nom | 18100 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |