Part Details for 100NHG1B-690 by Eaton Corporation
Overview of 100NHG1B-690 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100NHG1B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100NHG1B-690
|
Avnet Americas | Fuse NH 100A 690V 2-Pin Screw Holder Carton - Bulk (Alt: 100NHG1B-690) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$107.7248 / $119.5072 | Buy Now |
DISTI #
504-100NHG1B-690
|
Mouser Electronics | Specialty Fuses 1 GG 100A 690V RoHS: Compliant | 0 |
|
$118.9800 / $161.4700 | Order Now |
DISTI #
100NHG1B-690
|
Avnet Americas | Fuse NH 100A 690V 2-Pin Screw Holder Carton - Bulk (Alt: 100NHG1B-690) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$107.7248 / $119.5072 | Buy Now |
Part Details for 100NHG1B-690
100NHG1B-690 CAD Models
100NHG1B-690 Part Data Attributes:
|
100NHG1B-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
100NHG1B-690
Eaton Corporation
Electric Fuse, 100A, 690VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 52 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 62 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | DIN 43620; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |