Part Details for 100P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
Overview of 100P-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 100P-JMDSS-G-1-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CONN PLUG 100POS TOP 4.5MM GOLD RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
Part Details for 100P-JMDSS-G-1-TF(LF)(SN)
100P-JMDSS-G-1-TF(LF)(SN) CAD Models
100P-JMDSS-G-1-TF(LF)(SN) Part Data Attributes
|
100P-JMDSS-G-1-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
100P-JMDSS-G-1-TF(LF)(SN)
JST Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Length | 1.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | 100R-JMDSS-G-1-TF(S)(LF)(SN) | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 100P-JMDSS-G-1-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for 100P-JMDSS-G-1-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100P-JMDSS-G-1-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-100-SLT-B-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 100P-JMDSS-G-1-TF(LF)(SN) vs P08-100-SLT-B-G |
P08-100-SLTC-A-G | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 100P-JMDSS-G-1-TF(LF)(SN) vs P08-100-SLTC-A-G |
P08-100-SLTC-B-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 100P-JMDSS-G-1-TF(LF)(SN) vs P08-100-SLTC-B-G |
5-5353189-8 | .6FHR04H,100,S,STD,08/SP,TR,SENo | TE Connectivity | 100P-JMDSS-G-1-TF(LF)(SN) vs 5-5353189-8 |
TX14-100R-10ST-N1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 100P-JMDSS-G-1-TF(LF)(SN) vs TX14-100R-10ST-N1 |
0-84616-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 100P-JMDSS-G-1-TF(LF)(SN) vs 0-84616-4 |
P08-100-SLTC-B-G | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 100P-JMDSS-G-1-TF(LF)(SN) vs P08-100-SLTC-B-G |
5316318-8 | .6FHR12H,100,S,GIG,08/Sn,HT,SENo | TE Connectivity | 100P-JMDSS-G-1-TF(LF)(SN) vs 5316318-8 |
5179229-4 | 0.8FH,R05H.5,100,08/Sn,TU,SC | TE Connectivity | 100P-JMDSS-G-1-TF(LF)(SN) vs 5179229-4 |
P08-100-SLT-A-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 100P-JMDSS-G-1-TF(LF)(SN) vs P08-100-SLT-A-G |