100S2502502
Vishay Intertechnologies
Description: Potentiometer, Wire Wound, 2.75W, 5000ohm, 117V, 3% +/-Tol, 20ppm/Cel, 1 Turn(s), WIREWOUND

Overview of 100S2502502 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 100S2502502 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 594-100S2502502
Mouser Electronics Precision Potentiometers 33.3 mm 5K/5K Servo W/W Precision Pot RoHS: Compliant 0
  • 1 $1,449.9500
$1,449.9500 Order Now

CAD Models for 100S2502502 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100S2502502 by Vishay Intertechnologies

100S2502502
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
WIREWOUND
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.31.00.00
Samacsys Manufacturer
Vishay
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Servo Mount
Ganging Number
1 - 6
Mounting Feature
SERVO MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
33.32 mm
Package Length
20.32 mm
Package Style
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2.75 W
Rated Temperature
40 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
352 deg
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
BINDING POST
Tolerance
3%
Working Voltage
117 V
Want to compare parts?
  1. 100S2502502
    Vishay Intertechnologies
    Potentiometer, Wire Wound, 2.75W, 5000ohm, 117V, 3% +/-Tol, 20ppm/Cel, 1 Turn(s), WIREWOUND
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100S2502502 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100S2502502 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 100S2502502 would you like to use for your alert(s)?
  • Please alert me when 100S2502502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100S2502502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100S2502502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100S2502502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100S2502502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100S2502502 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: