-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2362-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7172 In Stock |
|
$2.5661 / $4.0000 | Buy Now |
DISTI #
612-100-A2461
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT RoHS: Compliant | 3428 |
|
$2.5200 / $3.9800 | Buy Now |
DISTI #
72095800
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, R/A PC | E-Switch 100SP1T2B4M6QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$2.9300 / $3.9100 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Right Angle Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$2.4000 / $2.6900 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Right Angle Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$2.4000 / $2.5100 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Right Angle Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.5600 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
426 In Stock |
|
$2.4500 / $4.0000 | Buy Now |
DISTI #
100SP1T2B4M6QE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 205 |
|
$2.6900 / $3.7100 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
426 In Stock |
|
$2.4500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T2B4M6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T2B4M6QE
E-Switch Inc
Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.858 mm | |
Body Height | 13.589 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 100SP1T2B4M6QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SP1T2B4M6QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101MYV3QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101MYV3QE |
7101KCWAV2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101KCWAV2QE |
7101SHA2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101SHA2QE |
7101L1CWV3QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101L1CWV3QE |
7101SHAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101SHAQE |
7101L1HA2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101L1HA2QE |
7101P3CWAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101P3CWAQE |
7101KCQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101KCQE |
U11K12V6RE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP1T2B4M6QE vs U11K12V6RE |
7101MHAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 100SP1T2B4M6QE vs 7101MHAQE |