Part Details for 7101KCQE by ITT Interconnect Solutions
Overview of 7101KCQE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101KCQE
7101KCQE CAD Models
7101KCQE Part Data Attributes:
|
7101KCQE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7101KCQE
ITT Interconnect Solutions
Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.68 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER, 2POSA | |
Additional Feature | CAPPED ACTUATOR | |
Body Breadth | 6.858 mm | |
Body Height | 40.4368 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101KCQE
This table gives cross-reference parts and alternative options found for 7101KCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101KCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101L1CWAV2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101L1CWAV2QE |
7101KCWZQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, Solder Lug Terminal, Locking Lever, 2posa Actuator, Panel Mount | ITT Interconnect Solutions | 7101KCQE vs 7101KCWZQE |
7101KCWAV2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101KCWAV2QE |
7101L1HCQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101L1HCQE |
7101P3HA2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101P3HA2QE |
100SP1T2B4M6QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle | E-Switch Inc | 7101KCQE vs 100SP1T2B4M6QE |
7101L1CWAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101L1CWAQE |
7101SCWA2QE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101SCWA2QE |
7101L1YAQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101L1YAQE |
7101KCWCQE | Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever, 2posa Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7101KCQE vs 7101KCWCQE |