-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122450-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 100V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$1.3180 / $3.4500 | Buy Now |
DISTI #
100SXE22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 100 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 100SXE22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2599 / $1.4265 | Buy Now |
DISTI #
667-100SXE22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON RoHS: Compliant | 0 |
|
$1.2900 / $3.1300 | Order Now |
|
Future Electronics | SXE Series 100 v 220 uf 125c 10x13mm LS=5mm Low ESR 1k hrs Oscon Radial Polymer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.3200 / $1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
490 In Stock |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
100SXE22M
|
TTI | Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 800 In Stock |
|
$1.4000 | Buy Now |
DISTI #
100SXE22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 100 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 100SXE22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2599 / $1.4265 | Buy Now |
DISTI #
100SXE22M
|
TME | Capacitor: polymer, 22uF, 100VDC, SXE, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 | 0 |
|
$1.8600 | RFQ |
DISTI #
100SXE22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 100 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 100SXE22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2599 / $1.4265 | Buy Now |
DISTI #
100SXE22M
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 100 V, � 20%, Radial Leaded, Through Hole (Alt: 100SXE22M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXE22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXE22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.11 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |