-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18926CT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 100V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
295 In Stock |
|
$1.1613 / $3.0400 | Buy Now |
DISTI #
100SXV15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 100SXV15M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1101 / $1.2570 | Buy Now |
DISTI #
667-100SXV15M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON RoHS: Compliant | 7705 |
|
$1.1300 / $2.9700 | Buy Now |
|
Future Electronics | SXV Series 100 V 15 uF 125°C 1 K Hrs SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$1.1100 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R RoHS: Compliant |
1200 In Stock |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
100SXV15M
|
TTI | Aluminum Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 7200 In Stock |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
100SXV15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 100SXV15M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1101 / $1.2570 | Buy Now |
DISTI #
100SXV15M
|
TME | Capacitor: polymer, 15uF, 100VDC, SXV, SMD, ±20%, -55÷125°C, 1000h Min Qty: 1 | 257 |
|
$1.5500 / $2.4700 | Buy Now |
DISTI #
100SXV15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 100SXV15M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1101 / $1.2570 | Buy Now |
DISTI #
100SXV15M
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 100 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV15M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 1600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV15M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV15M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.075 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 36.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |