-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122446CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 100V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1619 In Stock |
|
$1.3349 / $3.4900 | Buy Now |
DISTI #
100SXV22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV22M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2760 / $1.4448 | Buy Now |
DISTI #
667-100SXV22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON RoHS: Compliant | 3686 |
|
$1.3300 / $3.4600 | Buy Now |
|
Future Electronics | SXV Series 100 V 22 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.3600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$1.2500 / $1.4600 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
DISTI #
100SXV22M
|
TTI | Aluminum Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2800 In Stock |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
100SXV22M.
|
TTI | Aluminum Organic Polymer Capacitors 22UF 100V ESR=30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.0500 | Buy Now |
DISTI #
100SXV22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV22M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2760 / $1.4448 | Buy Now |
DISTI #
100SXV22M
|
TME | Capacitor: polymer, 22uF, 100VDC, SXV, SMD, ±20%, -55÷125°C, 1000h Min Qty: 400 | 0 |
|
$1.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 47 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |