-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124985CT-ND
|
DigiKey | CAP ALUM POLY 27UF 20% 100V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1906 In Stock |
|
$1.3739 / $3.3400 | Buy Now |
DISTI #
100SXV27M
|
Avnet Americas | Aluminum Polymer Capacitor, 27 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV27M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3391 / $1.5163 | Buy Now |
DISTI #
33AH6879
|
Avnet Americas | Aluminum Polymer Capacitor, 27 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH6879) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Ammo Pack | 266 Partner Stock |
|
$1.7500 / $3.2100 | Buy Now |
DISTI #
667-100SXV27M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD RoHS: Compliant | 1747 |
|
$1.3700 / $3.2800 | Buy Now |
|
Future Electronics | SXV Series 100 v 27 uf 125c 10x26mm 1k hrs Low ESR SMD Oscon Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.3700 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 27uF 100VDC 20% (10 X 12.6mm) SMD 0.03 Ohm 940mA 1000h 125°C T/R RoHS: Compliant |
400 In Stock |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
100SXV27M
|
TTI | Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$1.3200 / $1.4600 | Buy Now |
DISTI #
100SXV27M
|
Avnet Americas | Aluminum Polymer Capacitor, 27 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV27M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3391 / $1.5163 | Buy Now |
DISTI #
33AH6879
|
Avnet Americas | Aluminum Polymer Capacitor, 27 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH6879) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Ammo Pack | 266 Partner Stock |
|
$1.7500 / $3.2100 | Buy Now |
DISTI #
100SXV27M
|
TME | Capacitor: polymer, 27uF, 100VDC, SXV, SMD, ±20%, -55÷125°C, 1000h Min Qty: 400 | 0 |
|
$2.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV27M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV27M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.135 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 47 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |