-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1352
|
Newark | Cap, 6.8µf, 100V, Capacitance:6.8µf, Voltage Rating:100V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Sxv Series, Esr:0.06Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 100SXV6R8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.6300 | Buy Now |
DISTI #
P122443CT-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 100V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
758 In Stock |
|
$0 / $1.8200 | Buy Now |
DISTI #
100SXV6R8M
|
Avnet Americas | Aluminum Polymer Capacitor, 6.8 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6746 / $0.7638 | Buy Now |
DISTI #
667-100SXV6R8M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON RoHS: Compliant | 4656 |
|
$0.6650 / $1.8200 | Buy Now |
|
Future Electronics | SXV Series 100 V 6.8 uF 125°C 1 K Hrs OS-CON SMT Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.6650 / $0.6950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.6550 / $0.7400 | Buy Now |
DISTI #
65058913
|
Verical | Cap Aluminum Polymer 6.8uF 100VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 2000 |
|
$0.8645 / $0.9620 | Buy Now |
DISTI #
65095611
|
Verical | Cap Aluminum Polymer 6.8uF 100VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2231 | Americas - 37 |
|
$0.6758 | Buy Now |
DISTI #
100SXV6R8M
|
TTI | Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6590 / $0.7270 | Buy Now |
DISTI #
100SXV6R8M
|
TME | Capacitor: polymer, 6.8uF, 100VDC, SXV, SMD, ±20%, -55÷125°C, 1000h Min Qty: 1000 | 0 |
|
$1.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV6R8M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV6R8M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.034 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 17 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |