Part Details for 100TXW68MEFC6.3X50 by Rubycon Corporation
Overview of 100TXW68MEFC6.3X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 100TXW68MEFC6.3X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100TXW68MEFC6.3X50-ND
|
DigiKey | CAP ALUM 68UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
972 In Stock |
|
$0.3911 / $1.0800 | Buy Now |
DISTI #
232-100TXW68MEFC63X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4730 / $1.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 100VDC - 6.3mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4640 / $1.4860 | Buy Now |
Part Details for 100TXW68MEFC6.3X50
100TXW68MEFC6.3X50 CAD Models
100TXW68MEFC6.3X50 Part Data Attributes
|
100TXW68MEFC6.3X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100TXW68MEFC6.3X50
Rubycon Corporation
CAP ALUM 68UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 775 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |