Part Details for 100USG1800MEFCSN22X40 by Rubycon Corporation
Overview of 100USG1800MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100USG1800MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100USG1800MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.4600 / $4.8300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 100VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.0200 / $10.6300 | Buy Now |
Part Details for 100USG1800MEFCSN22X40
100USG1800MEFCSN22X40 CAD Models
100USG1800MEFCSN22X40 Part Data Attributes
|
100USG1800MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100USG1800MEFCSN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.27279 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100USG1800MEFCSN22X40
This table gives cross-reference parts and alternative options found for 100USG1800MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USG1800MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2182MAM2240LKN9850 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 2182MAM2240LKN9850 |
2182MAM2240LKN08F0 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 2182MAM2240LKN08F0 |
2182MAM2240LKN5810 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 2182MAM2240LKN5810 |
100USC1800MOOESN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100USG1800MEFCSN22X40 vs 100USC1800MOOESN22X40 |
MALIEYN07LB418L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100USG1800MEFCSN22X40 vs MALIEYN07LB418L42K |
1182MAM2240LKN28E0 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 1182MAM2240LKN28E0 |
1182MAM2240LKN18F0 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 1182MAM2240LKN18F0 |
188LBA100M2BF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 100USG1800MEFCSN22X40 vs 188LBA100M2BF |
LLS2A182MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 100USG1800MEFCSN22X40 vs LLS2A182MERZHA |
1182MAM2240LKN2810 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USG1800MEFCSN22X40 vs 1182MAM2240LKN2810 |