Part Details for 100USG3300MEFCSN25X50 by Rubycon Corporation
Overview of 100USG3300MEFCSN25X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100USG3300MEFCSN25X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100USG3300MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.0200 / $4.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 100VDC - 25mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$3.5100 / $5.1200 | Buy Now |
Part Details for 100USG3300MEFCSN25X50
100USG3300MEFCSN25X50 CAD Models
100USG3300MEFCSN25X50 Part Data Attributes
|
100USG3300MEFCSN25X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100USG3300MEFCSN25X50
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.72337 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4060 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100USG3300MEFCSN25X50
This table gives cross-reference parts and alternative options found for 100USG3300MEFCSN25X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USG3300MEFCSN25X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5-100V332MS37# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 100USG3300MEFCSN25X50 vs LA5-100V332MS37# |
MALIEYN07AD433L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100USG3300MEFCSN25X50 vs MALIEYN07AD433L42K |
100USC3300MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100USG3300MEFCSN25X50 vs 100USC3300MEFCSN25X50 |
LLS2A332MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 100USG3300MEFCSN25X50 vs LLS2A332MERAHA |
NRLR332M100V25X50SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 100USG3300MEFCSN25X50 vs NRLR332M100V25X50SF |
LH100M3300BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 100USG3300MEFCSN25X50 vs LH100M3300BP5-2550 |
ELH338M100AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | 100USG3300MEFCSN25X50 vs ELH338M100AR6AA |
LH100M3300BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 100USG3300MEFCSN25X50 vs LH100M3300BP442550 |
380LX332M100J052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 100USG3300MEFCSN25X50 vs 380LX332M100J052A |
380LX332M100J052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 100USG3300MEFCSN25X50 vs 380LX332M100J052D |